
Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Magnetic starter 24 V DC Compatible with (relay brand): Phoenix Contact 1 p
Highlights & Details
"4-in-1" hybrid motor starter
- Clockwise/anti-clockwise/motor protection / EMERGENCY STOP
- 4 rifle
- Higher transient voltage strength
- Adjustable overload switch-off
Technical specifications
- Product type
Magnetic starter
- Type
ELR H5-IES-PT-24DC/500AC-2-T
- Nominal voltage
24 V DC
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
19.2 - 30 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
550 V AC
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR H5 series
- Connection
Screw terminal
IP20
- Min. temperature
+5 °C
- Max. temperature
+70 °C
- Width
99 mm
- Height
22.5 mm
- Depth
114.5 mm
- Dim
(W x H x D) 99 x 22.5 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572999 Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Magnetic starter 24 V DC Compatible with (relay brand): Phoenix Contact 1 p
User & Safety Instructions
User & Safety Instructions 1572999 Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Magnetic starter 24 V DC Compatible with (relay brand): Phoenix Contact 1 p
Description
This text is machine translated.






















