• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Contact Piec

1/2
Product type
Reversing contactor
Nominal voltage
24 V DC
Current load
2 A
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 145.00
-17 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reversing contactor

Type

ELR W1/ 2-24DC

Nominal voltage

24 V DC

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

10 V DC

Switching voltage (max.)

30 V DC

Permanent current (max.)

2 A

Current load

2 A

Compatible with

Phoenix Contact

Features

+ LED

Connection

Screw terminal

IP20

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 704855 Phoenix Contact ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Contact Piec

User & Safety Instructions

User & Safety Instructions 704855 Phoenix Contact ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Contact Piec

Description

Electronic reversing load relay, for driving DC motors, with light indicator and protection circuit, output: 10-30 V DC/2 A