
Technical specifications
- Packaging type
Piece
- Product type
Reversing contactor
- Type
ELR W3- 24DC/500AC- 2I-BR
- No. of pins
3-pin
- Nominal voltage
24 V DC
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
19.2 - 30 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
550 V AC
- Permanent current (max.)
2.4 A
- Current load
2.4 A
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR W3 series
- Connection
Screw terminal
IP20
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 709918 Phoenix Contact ELR W3- 24DC/500AC- 2I-BR Reversing contactor 24 V DC 2.4 A Compatible with (relay brand): Phoenix Conta
User & Safety Instructions
User & Safety Instructions 709918 Phoenix Contact ELR W3- 24DC/500AC- 2I-BR Reversing contactor 24 V DC 2.4 A Compatible with (relay brand): Phoenix Conta
























