• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR W3/ 9-500 Reversing contactor 24 V DC 9 A Compatible with (relay brand): Phoenix Contact 1 pc(s)

Product type
Reversing contactor
No. of pins
3-pin
Nominal voltage
24 V DC
Current load
9 A
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reversing contactor

Type

ELR W3/ 9-500

No. of pins

3-pin

Nominal voltage

24 V DC

Control voltage (min.)

19.2 V DC

Control voltage (max.)

30 V DC

Control voltage range

19.2 - 30 V DC

Switching voltage (min.)

110 V AC

Switching voltage (max.)

550 V AC

Permanent current (max.)

9 A

Current load

9 A

Compatible with

Phoenix Contact

Compatible with series

Phoenix Contact ELR W3 series

Connection

Screw terminal

IP20

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707118 Phoenix Contact ELR W3/ 9-500 Reversing contactor 24 V DC 9 A Compatible with (relay brand): Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707118 Phoenix Contact ELR W3/ 9-500 Reversing contactor 24 V DC 9 A Compatible with (relay brand): Phoenix Contact 1 pc(s)

Description

Electronic reversing load relay, for direct driving of equipment in the 3-phase network, with light indicator and protection circuit, output: 110-550 V AC/3 x 9 A

More interesting products

(*All information is plus legal VAT)