• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector Q-FSMA-KT

Product type
FO connector
Mounting type
Free suspension
Connection
F-SMA
Manufacturer
Phoenix Contact
Type
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

Plug

Connection

F-SMA

Compatible with

Polymer

Width

7 mm

Height

7 mm

Length

57.5 mm

Manufacturer part #

1885994

Content

1 pc(s)

Connector type

QUICKON plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788004 Phoenix Contact FO connector Q-FSMA-KT

User & Safety Instructions

User & Safety Instructions 788004 Phoenix Contact FO connector Q-FSMA-KT

Description

QUICKON-FSMA plug, for polymer fibers, 4-part set

More interesting products

(*All information is plus legal VAT)