• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL PD 24V-PAC 2862987 PLC add-on module 24 V DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC add-on module

Type

IB IL PD 24V-PAC

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection method

1-core

Connection

1-core

Field bus system

In-line local bus

Manufacturer part #

2862987

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

24 V DC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197132 Phoenix Contact IB IL PD 24V-PAC 2862987 PLC add-on module 24 V DC

Description

A potential distribution terminal allows the discharging of the 24-V supply voltage from the segment circuit US. It thus allows the 24-V supply from U S for sensors that are connected via 1-wire technology.