• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS20-F22A6-5015 1287372 Connector cover 20 x 7.25 x 22.4 Blue 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Connector cover
Width
20 mm
Height
7.25 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connector cover

Features

open

Factory colour

Blue

Width

20 mm

Height

7.25 mm

Content

10 pc(s)

Dim

(W x H x D) 20 x 7.25 x 22.4 mm

Depth

22.4 mm

Type

ICS20-F22A6-5015

Blue

5015

Other

Open

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3568218 Phoenix Contact ICS20-F22A6-5015 1287372 Connector cover 20 x 7.25 x 22.4 Blue 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3568218 Phoenix Contact ICS20-F22A6-5015 1287372 Connector cover 20 x 7.25 x 22.4 Blue 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?