• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IL PN BK DI8 DO4 2TX-PAC 2703994 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IL PN BK DI8 DO4 2TX-PAC

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

4

Connectable in-line terminals

63

No. of inputs

8 x

No. of outputs

4 x

Output signal current

500 mA

Max. output current per channel

500 mA

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

80 mm

IP20

Dim

(L x W x H) 71.5 x 80 x 119.8 mm

Connection

Inline data shunter

Field bus system

PROFINET

Manufacturer part #

2703994

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

80

120.4 mm

70.23 mm

FALSE

DC

TRUE

None

None

FALSE

FALSE

IP20

None

19.2-30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193375 Phoenix Contact IL PN BK DI8 DO4 2TX-PAC 2703994 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193375 Phoenix Contact IL PN BK DI8 DO4 2TX-PAC 2703994 PLC add-on module 24 V DC

Description

PROFINET bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 462.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)