• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 17,5 UT/FE BUS/10+2 GN DIN rail casing (bottom part) for DIN rail mounting 17.6 x 99 x 107.3 Polyamid

Image similar
Packaging type
Piece
Product type
DIN rail casing (bottom part)
Material
Polyamide
Width
17.6 mm
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.50 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Electronic housing ME 17,5 UT/FE BUS/10+2 GN

  • ME 17.5 UT/FE BUS/10+2 GN
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (bottom part)

Features

for DIN rail mounting

Material

Polyamide

Width

17.6 mm

Height

99 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(W x H x D) 17.6 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 17,5 UT/FE BUS/10+2 GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456404 Phoenix Contact ME 17,5 UT/FE BUS/10+2 GN DIN rail casing (bottom part) for DIN rail mounting 17.6 x 99 x 107.3 Polyamid

User & Safety Instructions

User & Safety Instructions 456404 Phoenix Contact ME 17,5 UT/FE BUS/10+2 GN DIN rail casing (bottom part) for DIN rail mounting 17.6 x 99 x 107.3 Polyamid

Description

Lower part of housing, integrated 10-pos. cross connection link for parallel through contacting, and 2-pos. connection link for serial contacting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)