• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 35 UT/FE KMGY DIN rail casing (bottom part) vented 35.2 x 99 x 107.3 Polyamide 10 pc(s) Package

Image similar
Packaging type
Package
Product type
DIN rail casing (bottom part)
Material
Polyamide
Width
35.2 mm
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.40 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing ME 35 UT/FE KMGY

  • ME 35 UT/FE KMGY
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

DIN rail casing (bottom part)

Features

vented

Material

Polyamide

Width

35.2 mm

Height

99 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(W x H x D) 35.2 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 35 UT/FE KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 458923 Phoenix Contact ME 35 UT/FE KMGY DIN rail casing (bottom part) vented 35.2 x 99 x 107.3 Polyamide 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 458923 Phoenix Contact ME 35 UT/FE KMGY DIN rail casing (bottom part) vented 35.2 x 99 x 107.3 Polyamide 10 pc(s) Package

Description

Lower part of housing, fully assembled, with integrated functional earth ground contact, and metal foot catch.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)