• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 UTG/FE BUS/10 GN Casing (bottom part) 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

1/2
Product type
Casing (bottom part)
Material
Polyamide
IP rating
IP20
Width
22.6 mm
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Rail mounting
  • Ventilation opening available: Yes
  • Depth from upper edge of support rail: 99.8 mm
  • Depth from upper edge of support rail to upper support point: 68.5 mm
  • Flammability class according to UL 94: V0
  • Ambient temperature (operation): -40 °C ... 105 °C (depending on the power loss)
  • Number of PCB slots: 1
  • Type of PCB mounting: Catch
  • Number of fall cycles: 10
  • Connection according to standard: CUL
Product type

Casing (bottom part)

Material

Polyamide

IP20

Factory colour

Green

Type

Housing bottom with metal latch, high design

Width

22.6 mm

Height

99 mm

Content

10 pc(s)

Dim

(W x H x D) 22.6 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 22,5 UTG/FE BUS/10 GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209923 Phoenix Contact ME 22,5 UTG/FE BUS/10 GN Casing (bottom part) 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

Datasheet 2209923 Phoenix Contact ME 22,5 UTG/FE BUS/10 GN Casing (bottom part) 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2209923 Phoenix Contact ME 22,5 UTG/FE BUS/10 GN Casing (bottom part) 22.6 x 99 x 107.3 Polyamide Green 10 pc(s)

Description

Installation without any tools Available in widths from 12.5 mm to 90 mm, modular expansion.

This text is machine translated.