• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 67,5 UT/FE KMGY Casing (bottom part) 67.8 x 99 x 107.3 Polyamide Light grey 1 pc(s)

1/2
Product type
Casing (bottom part)
Material
Polyamide
IP rating
IP20
Width
67.8 mm
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Rail mounting
  • Ventilation opening available: Yes
  • Depth from upper edge of support rail: 99.8 mm
  • Depth from upper edge of support rail to upper support point: 68.5 mm
  • Flammability class according to UL 94: V0
  • Ambient temperature (operation): -40 °C ... 105 °C (depending on the power loss)
  • Number of PCB slots: 3
  • PCB thickness: 1.4 mm ... 1.8 mm
  • Type of PCB mounting: Catch
  • Number of fall cycles: 10
Product type

Casing (bottom part)

Material

Polyamide

IP20

Factory colour

Light grey

Type

Housing bottom with metal latch, high design

Width

67.8 mm

Height

99 mm

Content

1 pc(s)

Dim

(W x H x D) 67.8 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 67,5 UT/FE KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209593 Phoenix Contact ME 67,5 UT/FE KMGY Casing (bottom part) 67.8 x 99 x 107.3 Polyamide Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209593 Phoenix Contact ME 67,5 UT/FE KMGY Casing (bottom part) 67.8 x 99 x 107.3 Polyamide Light grey 1 pc(s)

Description

Can be mounted on the mounting rail. Optionally with integrated or rail-mountable bus connector.

This text is machine translated.