
Highlights & Details
Base strip DFK-PC 4/ 4-GF-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
DFK-PC
- Features
for enclosures
+ screw lock
- CS
7.62 mm
- Pins per row
4
- Total number of pins
4
- Width
52.10 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 30.50 x 52.10 x 32.00 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1840573
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
32.00 mm
- Length
30.50 mm
- max. cross section
4 mm²
- Min. cross section
0.2 mm²
- Type
DFK-PC 4/ 4-GF-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 193948 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1840573 50 pc(s)
User & Safety Instructions
User & Safety Instructions 193948 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1840573 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 334.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















