There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, right angle
1
wire-to-board
IC
for touch-safe outputs
5.08 mm
12
12
62.46 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 62.46 x 19.20 mm
Screw terminal
Plug
1786271
Green
Yes
Tin plated
Tin plated
320 V
19.20 mm
15.00 mm
2.5 mm²
0.2 mm²
IC 2,5/12-ST-5,08
yes
Datasheet 567188 Phoenix Contact Pin housing cable IC Total number of pins 12 Contact spacing: 5.08 mm 1786271 50 pc(s)
User & Safety Instructions 567188 Phoenix Contact Pin housing cable IC Total number of pins 12 Contact spacing: 5.08 mm 1786271 50 pc(s)
€ 528.48*
The necessary accessories are required to use the article as described.