There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, right angle
1
wire-to-board
IC
for touch-safe outputs
5.08 mm
2
2
19.20 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 11.66 x 19.20 x 15.00 mm
Screw terminal
Plug
1786174
Green
Yes
Tin plated
Tin plated
320 V
15.00 mm
11.66 mm
2.5 mm²
0.2 mm²
IC 2,5/ 2-ST-5,08
yes
Datasheet 717088 Phoenix Contact Pin housing cable IC Total number of pins 2 Contact spacing: 5.08 mm 1786174 50 pc(s)
User & Safety Instructions 717088 Phoenix Contact Pin housing cable IC Total number of pins 2 Contact spacing: 5.08 mm 1786174 50 pc(s)
€ 171.47*
The necessary accessories are required to use the article as described.