
Highlights & Details
Housing MSTBHK 2,5/10-G
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBHK
- Features
+ TS35 mounting feet
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Width
52.30 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 27.70 x 52.30 x 29.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1765085
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
29.10 mm
- Length
27.70 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTBHK 2,5/10-G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569074 Phoenix Contact Pin housing cable MSTBHK Total number of pins 10 Contact spacing: 5 mm 1765085 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569074 Phoenix Contact Pin housing cable MSTBHK Total number of pins 10 Contact spacing: 5 mm 1765085 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 546.98€ 534.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























