There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, vertical mount
1
wire-to-board
UMSTBVK
+ TS35 mounting feet
+ screw lock
+ extractor sleeve
5.08 mm
2
2
43.50 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 11.68 x 43.50 x 42.50 mm
Screw terminal
Plug
1788114
Green
Yes
Tin plated
Tin plated
320 V
42.50 mm
11.68 mm
2.5 mm²
0.2 mm²
UMSTBVK 2,5/ 2-G-5,08
yes
Datasheet 566459 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 2 Contact spacing: 5.08 mm 1788114 50 pc(s)
User & Safety Instructions 566459 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 2 Contact spacing: 5.08 mm 1788114 50 pc(s)
€ 200.98€ 191.97*
The necessary accessories are required to use the article as described.