
Highlights & Details
Base strip CCVA 2,5/ 4-G-5,08 P26THR
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
CCVA
- Features
for THR soldering
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
23.12 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 23.12 x 14.60 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1955879
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
14.60 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
CCVA 2,5/ 4-G-5,08 P26THR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569383 Phoenix Contact Pin housing PCB CCVA Total number of pins 4 Contact spacing: 5.08 mm 1955879 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569383 Phoenix Contact Pin housing PCB CCVA Total number of pins 4 Contact spacing: 5.08 mm 1955879 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















