
Highlights & Details
Base strip MC 0,5/10-G-2,5
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
2.50 mm
- Pins per row
10
- Total number of pins
10
- Width
26.90 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.10 x 26.90 x 11.90 mm
- Connection
Print
- Manufacturer part #
1881529
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.90 mm
- Length
10.10 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 0,5/10-G-2,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569896 Phoenix Contact Pin housing PCB MC Total number of pins 10 Contact spacing: 2.50 mm 1881529 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569896 Phoenix Contact Pin housing PCB MC Total number of pins 10 Contact spacing: 2.50 mm 1881529 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 116.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















