
Highlights & Details
single base casing for shaft soldering process, 5.08 mm grid
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Pin dimensions: 0.8 x 0.8 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
10.75 mm
- Pin Ø
1.2 mm
- Pin shape
Rectangular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 10.75 x 10.16 mm
- Connection
Print
- Actuation direction
Parallel (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1836189
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
10.16 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 2-G-5,08
- Type
Right-angle type
- Nominal current (details)
8 A
- Contamination level
3
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743538 Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 5.08 mm 1836189 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743538 Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 5.08 mm 1836189 1 pc(s)
Description
MINI COMBICON single base casing for shaft soldering process, 5.08 mm grid
:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.
Frequently Bought Together
(*All information is plus legal VAT)€ 5.89*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























