
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Pin dimensions: 0.8 x 0.8 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
- CS
5.08 mm
- Pins per row
10
- Total number of pins
10
- Width
50.80 mm
- Pin Ø
1.2 mm
- Pin shape
Rectangular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 50.80 x 12.60 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1836370
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.60 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/10-G-5,08
- Type
Straight type
- Nominal current (details)
8 A
- Contamination level
3
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743791 Phoenix Contact Pin housing PCB MCV Total number of pins 10 Contact spacing: 5.08 mm 1836370 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743791 Phoenix Contact Pin housing PCB MCV Total number of pins 10 Contact spacing: 5.08 mm 1836370 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























