
Highlights & Details
One-story base housing for wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- CS
3.81 mm
- Pins per row
2
- Total number of pins
2
- Width
12.60 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 12.60 x 9.01 mm
- Connection
Print
- Manufacturer part #
1803426
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
9.01 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 2-G-3,81
- Nominal current (details)
8 A
- A
3.81 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740285 Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 3.81 mm 1803426 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740285 Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 3.81 mm 1803426 1 pc(s)
Description
MINI COMBICON basic housing
Small overall height of the MC 1.5-plug-Families, generous limited connection area, pin rows with small overall height and compact rasters, individual pole coding by removing the coding nose and putting the coding profile at the housing. Plug direction vertical to the printed circuit board.
Frequently Bought Together
(*All information is plus legal VAT)€ 5.44*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























