Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MCV
for reflow
+ screw lock
3.81 mm
3
3
12.82 mm
8 A
8 A
200 pc(s)
(L x W x H) 7.25 x 12.82 x 11.80 mm
1712843
Black
Yes
Tin plated
160 V
11.80 mm
7.25 mm
Perpendicular (to the PCB)
MCV 1,5/ 3-G-3,81 P26 THRR32
Datasheet 568948 Phoenix Contact Pin housing PCB MCV Total number of pins 3 Contact spacing: 3.81 mm 1712843 200 pc(s)
User & Safety Instructions 568948 Phoenix Contact Pin housing PCB MCV Total number of pins 3 Contact spacing: 3.81 mm 1712843 200 pc(s)