
Highlights & Details
Base strip MCV 0,5/ 4-G-2,5 THT
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
for reflow
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
13.60 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.10 x 13.60 x 11.90 mm
- Connection
Print
- Manufacturer part #
1963557
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.90 mm
- Length
8.10 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 0,5/ 4-G-2,5 THT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569143 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 2.50 mm 1963557 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569143 Phoenix Contact Pin housing PCB MCV Total number of pins 4 Contact spacing: 2.50 mm 1963557 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 74.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















