
Highlights & Details
Base strip MSTBV 2,5/ 2-GF
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBV
- Features
closed
encodable
+ screw lock
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
20.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 8.60 x 20.00 x 15.90 mm
- Connection
Print
- Manufacturer part #
1776883
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBV 2,5/ 2-GF
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569288 Phoenix Contact Pin housing PCB MSTBV Total number of pins 2 Contact spacing: 5 mm 1776883 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569288 Phoenix Contact Pin housing PCB MSTBV Total number of pins 2 Contact spacing: 5 mm 1776883 250 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 390.99*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























