• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBV Total number of pins 8 Contact spacing: 5.08 mm 1701412 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MSTBV
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.40 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Header MSTBV 2,5/ 8-G-5,08 CRWH CR1,8

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MSTBV

Features

lateral opening

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

40.64 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 8.60 x 40.64 x 15.90 mm

Connection

Print

Manufacturer part #

1701412

Factory colour

White

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

15.90 mm

Length

8.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

MSTBV 2,5/ 8-G-5,08 CRWH CR1,8

Documents & Downloads

Datasheet

Datasheet 568845 Phoenix Contact Pin housing PCB MSTBV Total number of pins 8 Contact spacing: 5.08 mm 1701412 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568845 Phoenix Contact Pin housing PCB MSTBV Total number of pins 8 Contact spacing: 5.08 mm 1701412 50 pc(s)

Description

Header, Nominal current: 12 A, Number of positions: 8, Pitch: 5.08 mm, Color: Creamy white, Contact surface: Tin

Hints

Special order, no right of withdrawal.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)