• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Plug-in module + RC circuit RIF-RC-120-230 UC Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Plug-in module
Max. operating voltage
230 V DC/AC
Case colour
Grey
Features
+ RC circuit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.31 / piece)
€ 33.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Plug-in module

Features

+ RC circuit

Type

RIF-RC-120-230 UC

Content

1 pc(s)

Operating voltage

230 V DC/AC

Min. operating voltage

120 V DC/AC

Max. operating voltage

230 V DC/AC

Operating voltage

120 - 230 V DC/AC

Case colour

Grey

Compatible with

Phoenix Contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225435 Phoenix Contact Plug-in module + RC circuit RIF-RC-120-230 UC Piece 1 pc(s)

Datasheet 2225435 Phoenix Contact Plug-in module + RC circuit RIF-RC-120-230 UC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2225435 Phoenix Contact Plug-in module + RC circuit RIF-RC-120-230 UC Piece 1 pc(s)

Description

Plug-in module, for mounting on RIF-1, RIF-2, RIF-3 and RIF-4, with RC element, input voltage: 120 ... 230 V AC/DC ±20 %

This text is machine translated.

More interesting products

(*All information is plus legal VAT)