• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-MR- 12DC/21 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

REL-MR- 12DC/21

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

848 Ω

Contact type

1 change-over

Contact material

AgSnO

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Solder pins

Width

5 mm

Height

28 mm

Depth

15 mm

Dim

(W x H x D) 5 x 28 x 15 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 658724 Phoenix Contact REL-MR- 12DC/21 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 658724 Phoenix Contact REL-MR- 12DC/21 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

Description

Plug-in miniature relay with power contact.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)