• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB- 6/3-L-C-M8 HD GG 1197606 Connector body M8 splitter + steel thread 1 pc(s)

Image similar
Product type
Connector body
No. of splitters
6-way
Configuration
Single
Type
SACB- 6/3-L-C-M8 HD GG
Trunk line
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: Pluggable main line connection
  • Width 30 mm
  • Height: 17 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Standards/regulations: IEC 61076-2-104
  • Length: 155.9 mm.
  • Material contact surface Ni/Au
  • Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • M8 connector standard
  • Application: Standard
  • Coding: A
  • LED: Yes
  • Material contact: CuZn
  • Number of slots: 6
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 8 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 2 A
  • Status display available: Yes
  • Material threaded sleeve: Copper alloy
  • Material O-ring seal: FKM
  • Material contact carrier: PBT
  • Material contact root cable side: Cu alloy
  • Material contact surface root cable side: Tin plated
  • Material compound PUR
  • Material contact carrier Main cable side: PA
  • Local diagnostics: Supply voltage green LED;status display I/O yellow LED
  • Monitored function: Supply voltage
  • Optical representation: Green LED
Product type

Connector body

Configuration

Single

Type

SACB- 6/3-L-C-M8 HD GG

Trunk line

Yes

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

Jack connector

Width

30 mm

Length

155.9 mm

IP67

Max. power rating per slot

2 A

Total current (direct supply)

8 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M8 receptacle

Case material

PBT

Total no. of pins

3

Manufacturer part #

1197606

Content

1 pc(s)

Number of pins

3

Height

17 mm

Power rating (total)

8 A

Power rating per I/O

2 A

Operating voltage

24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3565813 Phoenix Contact SACB- 6/3-L-C-M8 HD GG 1197606 Connector body M8 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3565813 Phoenix Contact SACB- 6/3-L-C-M8 HD GG 1197606 Connector body M8 splitter + steel thread 1 pc(s)

Description

Basic distribution box, application: Standard, connection type: M8-socket metal, number of slots: 6, number of pins: 3, coding: A, slot allocation: Simple, status display: Yes, PNP; Trunk connection: pluggable main line connection, shielding: no.

This text is machine translated.