• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Series, Parallel Cable [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] 1.00 m White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 13.99
-32 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VS-09-DSUB-20-LI -1.0-D-SUB cable

  • D-SUB-plug 9-pin- D-SUB-plug 9-pin
  • Contact material: Copper alloy gold plated

Technical specifications

Product type

Series

Connection type

Series

Parallel

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Cable length

1.00 m

Factory colour

White

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

screwable

28

Cable use

Series

Parallel

Version

Cable

Copper

Cable design

Round

Halogen-free

No

FALSE

FALSE

9

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673807 Phoenix Contact Series, Parallel Cable [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] 1.00 m White

User & Safety Instructions

User & Safety Instructions 673807 Phoenix Contact Series, Parallel Cable [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] 1.00 m White

Description

Ready for D-SUB cable shielded, 9-pin, cable color RAL 7000 (gray), protection class IP 20, head 1 with socket shell 1 and straight cable outlet, head 2 with pen shell 1 and straight cable outlet, length 1 m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 19.48*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)