• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SF-TX 15X80 VDE Star screwdriver Blade length: 80 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade width: 15 mm
Product type

Star screwdriver

Blade length

80 mm

Length

178 mm

Downforce

TX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566257 Phoenix Contact SF-TX 15X80 VDE Star screwdriver Blade length: 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566257 Phoenix Contact SF-TX 15X80 VDE Star screwdriver Blade length: 80 mm 1 pc(s)

Description

Screwdriver, Star, VDE insulated, TX 15 x 80, two-component handle

This text is machine translated.