• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SF-TX 30X100 VDE Star screwdriver Blade length: 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade width: 30 mm
Product type

Star screwdriver

Blade length

100 mm

Length

205 mm

Downforce

TX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566281 Phoenix Contact SF-TX 30X100 VDE Star screwdriver Blade length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566281 Phoenix Contact SF-TX 30X100 VDE Star screwdriver Blade length: 100 mm 1 pc(s)

Description

Screwdriver, Star, VDE insulated, TX 30 x 100, two-component handle

This text is machine translated.