
Highlights & Details
Printed-circuit board connector FRONT-MC 1,5/ 9-ST-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FRONT-MC
- CS
3.81 mm
- Pins per row
9
- Total number of pins
9
- Width
35.08 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 12.30 x 35.08 x 21.70 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1850738
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
21.70 mm
- Length
12.30 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
FRONT-MC 1,5/ 9-ST-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717202 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 9 Contact spacing: 3.81 mm 1850738 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717202 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 9 Contact spacing: 3.81 mm 1850738 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 554.99*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















