Socket housing cable
Socket, straight
1
wire-to-board
FRONT-MSTB
5 mm
18
18
99.80 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 99.80 x 27.20 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1779806
Green
Yes
Tin plated
Tin plated
320 V
27.20 mm
15.00 mm
2.5 mm²
0.2 mm²
FRONT-MSTB 2,5/18-STF
yes
Datasheet 568198 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 18 Contact spacing: 5 mm 1779806 50 pc(s)
User & Safety Instructions 568198 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 18 Contact spacing: 5 mm 1779806 50 pc(s)