• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable GFKC Total number of pins 5 Contact spacing: 7.62 mm 1939662 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
GFKC
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Printed-circuit board connector GFKC 2,5/ 5-ST-7,62

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

GFKC

Features

+ push-in spring bracket

CS

7.62 mm

Pins per row

5

Total number of pins

5

Width

36.18 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.00 x 36.18 x 25.60 mm

Connection

Spring-loaded terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1939662

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

25.60 mm

Length

15.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

GFKC 2,5/ 5-ST-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568574 Phoenix Contact Socket housing cable GFKC Total number of pins 5 Contact spacing: 7.62 mm 1939662 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568574 Phoenix Contact Socket housing cable GFKC Total number of pins 5 Contact spacing: 7.62 mm 1939662 50 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 5, Pitch: 7.62 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin, COMBICON plug-in connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)