There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
GMSTB
+ extractor sleeve
7.50 mm
8
8
58.00 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 58.00 x 18.20 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1766945
Green
Yes
Tin plated
Tin plated
630 V
18.20 mm
15.00 mm
2.5 mm²
0.2 mm²
GMSTB 2,5/ 8-ST
yes
Datasheet 569258 Phoenix Contact Socket housing cable GMSTB Total number of pins 8 Contact spacing: 7.50 mm 1766945 50 pc(s)
User & Safety Instructions 569258 Phoenix Contact Socket housing cable GMSTB Total number of pins 8 Contact spacing: 7.50 mm 1766945 50 pc(s)
€ 480.97*
The necessary accessories are required to use the article as described.