
Highlights & Details
Printed-circuit board connector GMVSTBW 2,5/12-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GMVSTBW
- Features
encodable
- CS
7.62 mm
- Pins per row
12
- Total number of pins
12
- Width
89.40 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 12.60 x 89.40 x 26.00 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1832510
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.00 mm
- Length
12.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
GMVSTBW 2,5/12-ST-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569352 Phoenix Contact Socket housing cable GMVSTBW Total number of pins 12 Contact spacing: 7.62 mm 1832510 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569352 Phoenix Contact Socket housing cable GMVSTBW Total number of pins 12 Contact spacing: 7.62 mm 1832510 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 644.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























