
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
3
- Total number of pins
3
- Width
16.10 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 16.10 x 12.22 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1803581
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.22 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 3-ST-3,81
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
7.62 mm
- Cross section
1.15 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740219 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 3.81 mm 1803581 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740219 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 3.81 mm 1803581 1 pc(s)
Description
MINI COMBICON-plug part:
Small height of the MC 1.5-connector-Family, generous limited connection area, pin header with small height and compact raster, individual pole coding by removing the coding nose and plugging the code-profile at the housing. Plug direction parallel to the leader axle.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.86*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























