
Highlights & Details
Connector parts with screw connection, pitch 5.08 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Insulation material group: I
- Insulation material type: PA.
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
15.58 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 15.58 x 15.50 mm
- Connection
Screw terminal
Plug
- Case material
Polyamide
- Manufacturer part #
1836095
- Factory colour
Green
- Industrial packaging
No
- Contact material
Cathode copper
- Nominal voltage
320 V
- Height
15.50 mm
- Length
11.10 mm
- max. cross section
1.50 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 4-ST-5,08
- Contact surface
Tin plated
- Nominal current (details)
8 A
- Type
MC 1,5/4-ST-5,08
- Contamination level
3
- Connector cross section
1.5 mm²
- Cross section
1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743829 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1836095 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743829 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 5.08 mm 1836095 1 pc(s)
Description
MINI COMBICON plug part with spring connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.27*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























