There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
MSTB
+ extractor sleeve
5.08 mm
16
16
81.28 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 81.28 x 18.30 mm
Screw terminal
Plug
1757158
Green
Yes
Tin plated
Tin plated
320 V
18.30 mm
15.00 mm
2.5 mm²
0.2 mm²
MSTB 2,5/16-ST-5,08
yes
Datasheet 568859 Phoenix Contact Socket housing cable MSTB Total number of pins 16 Contact spacing: 5.08 mm 1757158 50 pc(s)
User & Safety Instructions 568859 Phoenix Contact Socket housing cable MSTB Total number of pins 16 Contact spacing: 5.08 mm 1757158 50 pc(s)
€ 601.97*
The necessary accessories are required to use the article as described.