
Highlights & Details
Plugs parts with screw connection
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Insulation material group: I
- Insulation material type: PA.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
+ extractor sleeve
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
20.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 20.00 x 18.20 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1754481
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
18.20 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.14 mm²
- Type
MSTB 2,5/ 4-ST
- Type
angled.
- Number of pins
4
- Nominal current (details)
12 A
- Contamination level
3
- Connector cross section
0.2 -2.5 mm mm²
- Cross section
2.5 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743866 Phoenix Contact Socket housing cable MSTB Total number of pins 4 Contact spacing: 5 mm 1754481 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743866 Phoenix Contact Socket housing cable MSTB Total number of pins 4 Contact spacing: 5 mm 1754481 1 pc(s)
Description
CLASSIC COMBICON-Plug part:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.73*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























