There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
MSTB
+ screw lock
+ extractor sleeve
5.08 mm
5
5
35.41 mm
12 A
12 A
100 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 35.41 x 18.20 mm
Screw terminal
Plug
1778014
Green
Yes
Tin plated
Tin plated
320 V
18.20 mm
15.00 mm
2.5 mm²
0.2 mm²
MSTB 2,5/ 5-STF-5,08
yes
Datasheet 568564 Phoenix Contact Socket housing cable MSTB Total number of pins 5 Contact spacing: 5.08 mm 1778014 100 pc(s)
User & Safety Instructions 568564 Phoenix Contact Socket housing cable MSTB Total number of pins 5 Contact spacing: 5.08 mm 1778014 100 pc(s)
€ 400.98*
The necessary accessories are required to use the article as described.