Socket housing cable
Socket, straight
1
wire-to-board
MVSTBR
+ extractor sleeve
5.08 mm
9
9
46.72 mm
12 A
12 A
50 pc(s)
12
24
(L x W x H) 12.60 x 46.72 x 26.00 mm
Screw terminal
Plug
1735545
Black
Yes
Tin plated
Tin plated
250 V
26.00 mm
12.60 mm
2.5 mm²
0.2 mm²
MVSTBR 2,5/ 9-ST-5,08BKBD11-19
Datasheet 568622 Phoenix Contact Socket housing cable MVSTBR Total number of pins 9 Contact spacing: 5.08 mm 1735545 50 pc(s)
User & Safety Instructions 568622 Phoenix Contact Socket housing cable MVSTBR Total number of pins 9 Contact spacing: 5.08 mm 1735545 50 pc(s)