
Highlights & Details
Printed-circuit board connector MVSTBW 2,5/10-ST
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MVSTBW
- Features
+ extractor sleeve
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Width
50.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 12.60 x 50.00 x 26.00 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1792605
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.00 mm
- Length
12.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MVSTBW 2,5/10-ST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569159 Phoenix Contact Socket housing cable MVSTBW Total number of pins 10 Contact spacing: 5 mm 1792605 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569159 Phoenix Contact Socket housing cable MVSTBW Total number of pins 10 Contact spacing: 5 mm 1792605 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 400.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























