• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PTSM Total number of pins 8 Contact spacing: 2.50 mm 1778890 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PTSM
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part, Mini

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PTSM

Features

+ IPC

CS

2.50 mm

Pins per row

8

Total number of pins

8

Width

21.10 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

1 pc(s)

AWG max.

20

AWG (min.)

24

Stripping length (max.)

6.00 mm

Dim

(L x W x H) 5.00 x 21.10 x 15.00 mm

Connection

Spring-loaded terminal

Plug

Manufacturer part #

1778890

Factory colour

Black

Industrial packaging

No

Contact material

Tin plated

Nominal voltage

160 V

Height

15.00 mm

Length

5.00 mm

max. cross section

0.5 mm²

Min. cross section

0.2 mm²

Type

PTSM 0,5/ 8-P-2,5

Type

Connector part

Number of pins

8

Nominal voltage (details)

100 V

Nominal current (details)

6 A

Cross section

0.14 - 0.5 mm²

Pins

8

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733902 Phoenix Contact Socket housing cable PTSM Total number of pins 8 Contact spacing: 2.50 mm 1778890 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733902 Phoenix Contact Socket housing cable PTSM Total number of pins 8 Contact spacing: 2.50 mm 1778890 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)