
Highlights & Details
Base strip SMSTBA 2,5/ 4-G-5,08
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
SMSTBA
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
22.32 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 14.80 x 22.32 x 16.50 mm
- Connection
Print
- Manufacturer part #
1767397
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
16.50 mm
- Length
14.80 mm
- Connector orientation
At an angle (to the PCB)
- Type
SMSTBA 2,5/ 4-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569231 Phoenix Contact Socket housing cable SMSTBA Total number of pins 4 Contact spacing: 5.08 mm 1767397 100 pc(s)
User & Safety Instructions
User & Safety Instructions 569231 Phoenix Contact Socket housing cable SMSTBA Total number of pins 4 Contact spacing: 5.08 mm 1767397 100 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 110.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























