
Highlights & Details
Printed-circuit board connector TFKC 2,5/ 4-ST-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
TFKC
- Features
2 lugs per contact
- CS
5.08 mm
- Total number of pins
4
- Width
25.70 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 20.44 x 25.70 x 22.10 mm
- Connection
Spring-loaded terminal
Plug
- Manufacturer part #
1962626
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
22.10 mm
- Length
20.44 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
TFKC 2,5/ 4-ST-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568565 Phoenix Contact Socket housing cable TFKC Total number of pins 4 Contact spacing: 5.08 mm 1962626 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568565 Phoenix Contact Socket housing cable TFKC Total number of pins 4 Contact spacing: 5.08 mm 1962626 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 305.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























