
Highlights & Details
Printed-circuit board connector GIC 2,5/ 4-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
GIC
- CS
7.62 mm
- Pins per row
4
- Total number of pins
4
- Width
30.38 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 30.38 x 19.20 mm
- Connection
Screw terminal
Plug
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1828825
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
630 V
- Height
19.20 mm
- Length
15.00 mm
- Type
GIC 2,5/ 4-ST-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569182 Phoenix Contact Socket housing PCB GIC Total number of pins 4 Contact spacing: 7.62 mm 1828825 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569182 Phoenix Contact Socket housing PCB GIC Total number of pins 4 Contact spacing: 7.62 mm 1828825 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 270.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























