
Highlights & Details
Base strip ICV 2,5/ 2-G-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
ICV
- Features
for touch-safe outputs
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
22.60 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.20 x 22.60 x 12.16 mm
- Connection
Print
- Manufacturer part #
1785942
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
12.16 mm
- Length
10.20 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
ICV 2,5/ 2-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569318 Phoenix Contact Socket housing PCB ICV Total number of pins 2 Contact spacing: 5.08 mm 1785942 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569318 Phoenix Contact Socket housing PCB ICV Total number of pins 2 Contact spacing: 5.08 mm 1785942 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 90.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























