
Highlights & Details
Phoenix Contact SUBCON 25/F-SH 2761619 D-SUB socket 180 ° Number of pins: 25 Screws 1 pc(s)
- D-SUB socket
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Pins configuration: all ports 1:1 to screw terminal.
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
25
- Connection
Screws
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
2761619
- Temperature range
-20 - +75 ºC °C
- Type
SUBCON 25/F-SH
- Type
Socket
- Operating current
1 A
- Nominal voltage (details)
60 V AC/DC
- Nominal current (details)
1 A
26 - 16
- Connection
-
- Cable diameter (details)
4-10 mm
- Operating voltage
60 V AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743286 Phoenix Contact SUBCON 25/F-SH 2761619 D-SUB socket 180 ° Number of pins: 25 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743286 Phoenix Contact SUBCON 25/F-SH 2761619 D-SUB socket 180 ° Number of pins: 25 Screws 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 62.98€ 58.98*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























